Infineon Technologies AGTLE49462KHTSA1Hall Effect Sensors
Hall Effect Sensor 20mA Latch 3.3V/5V/9V/12V/15V/18V 3-Pin SC-59 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Latch | |
| IC | |
| -35 | |
| 40 | |
| 35 | |
| 0.02 | |
| 20 | |
| 2.7 | |
| 3.3|5|9|12|15|18 | |
| 18 | |
| 6000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-59 |
| 3 | |
| Lead Shape | Gull-wing |
This precision engineered TLE49462KHTSA1 Hall effect sensor from Infineon Technologies operates as an analog transducer to directly return a voltage. This part can handle a current up to 20 mA. This device has a minimum operating supply voltage of 2.7 V and a maximum of 24 V. This part has a temperature range of -40 °C to 140 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

