Infineon Technologies AGTLE493DP2B6A0HTSA1Hall Effect Sensors
Hall Effect Sensor 3.3V Automotive 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| 1600 | |
| 0.25 | |
| 2.8 | |
| 3.3 | |
| 3.5 | |
| 5000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

