Infineon Technologies AGTLE4925HALA1Hall Effect Sensors
Hall Effect Sensor 50mA 5V/9V/12V/15V/18V/24V 3-Pin SSO Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Differential | |
| IC | |
| 1.15 | |
| 50 | |
| 3.3 | |
| 5|9|12|15|18|24 | |
| 26 | |
| 9500 | |
| -40 | |
| 195 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 3.71 mm |
| Package Width | 1 mm |
| Package Length | 5.34 mm |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SSO |
| 3 | |
| Lead Shape | Through Hole |
Implement this TLE4925HALA1 Hall effect sensor from Infineon Technologies into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This part can handle a current up to 50 mA. This device has a minimum operating supply voltage of 3.3 V and a maximum of 26 V. This part has a temperature range of -40 °C to 195 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
