Infineon Technologies AGTLE49215UHALA1Hall Effect Sensors

Hall Effect Sensor 50mA Bipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 4-Pin SSO Ammo

This TLE49215UHALA1 Hall effect sensor from Infineon Technologies is perfect for your proximity switching, speed detection and current sensing applications. This part can handle a current up to 50 mA. This device has a minimum operating supply voltage of 4.5 V and a maximum of 24 V. This part has a temperature range of -40 °C to 170 °C.

Total In Stock: 2,002 parts

Regional Inventory: 2,000

This item has been discontinued

    Total$1,496.60Price for 2000

    2,000 In stock: Ships tomorrow

    • (2000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Austria
      • In Stock: 2,000 parts
      • Price: $0.7483
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2342+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2 parts
      • Price: $1.9311

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.