Infineon Technologies AGTLE4906KHTSA1Hall Effect Sensors
Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V 3-Pin SC-59 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Unipolar | |
| IC | |
| 50 | |
| 15 | |
| 135 | |
| 0.02 | |
| 20 | |
| 2.7 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 6000 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-59 |
| 3 | |
| Lead Shape | Gull-wing |
By using it to detect a magnetic field, this TLE4906KHTSA1 Hall effect sensor from Infineon Technologies can then act as a proximity switch, speed detector, or current sensor. This part can handle a current up to 20 mA. This device's minimum operating supply voltage of 2.7 V, while its maximum is 18 V. This part has a temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

