Infineon Technologies AGTLE4802SC16S0000XUMA1Angular and Linear Position Sensors
Rotary Position Sensor 6V Digital Output 16-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Rotary | |
| 360° | |
| 16Bit | |
| Digital | |
| 6 | |
| -40 | |
| 150 | |
| Automotive | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Supplier Package | TSSOP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

