Infineon Technologies AGTLE4473GV53AUMA2Linear Regulators
LDO Regulator Pos 3.3V5V 0.3A/0.18A 12-Pin DSO T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 2 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3.3|5 | |
| 0.3|0.18 | |
| 5.6 | |
| 42 | |
| 0.6@100mA | |
| 20mV | |
| 50mV | |
| 0.21 | |
| 115K/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 6.4 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 12 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

