Infineon Technologies AGTLE4470GSXUMA1Linear Regulators
LDO Regulator Pos 5V5V 0.18A/0.35A Automotive AEC-Q100 14-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 2 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.18|0.35 | |
| 5.6 | |
| 45 | |
| 0.5@100mA|0.6@200mA | |
| 20mV | |
| 50mV | |
| 6 | |
| 112K/W | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 4 mm |
| Package Length | 8.75 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

