Infineon Technologies AGTLE4296GV30HTSA1Linear Regulators
LDO Regulator Pos 3V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 3 | |
| 0.03 | |
| 4 | |
| 45 | |
| 0.3@20mA | |
| 2.5(Typ) | |
| 20mV | |
| 20mV | |
| 179K/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Supplier Package | SCT-595 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

