Infineon Technologies AGTLE42962GV50HTSA1Linear Regulators
LDO Regulator Pos 5V 0.03A 5-Pin SCT-595 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 0.03 | |
| 5.5 | |
| 45 | |
| 0.3@20mA | |
| 2.5(Typ) | |
| 25mV | |
| 50mV | |
| 0.005 | |
| 179K/W | |
| Current Limit|Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Supplier Package | SCT-595 |
| 5 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO TLE42962GV50HTSA1 linear regulator from Infineon Technologies will give you control over the voltage levels of your circuit. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.25@20mA V. This voltage regulation device's single output can produce a current up to 0.03 A. The best way to provide power to your application is by using this, which needs a voltage of at least 5.5 V and no higher than 45 V. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 50mV and line regulation of 25mV you can provide a constant voltage at your output. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.3@20mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

