Infineon Technologies AGTLE4295GV33HTSA1Linear Regulators
LDO Regulator Pos 3.3V 0.03A Automotive AEC-Q100 5-Pin SCT-595 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 3.3 | |
| 0.03 | |
| 3.5 | |
| 45 | |
| 0.4@20mA | |
| 25mV | |
| 25mV | |
| 179K/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Supplier Package | SCT-595 |
| 5 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO TLE4295GV33HTSA1 linear regulator manufactured by Infineon Technologies. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.25@20mA V. This voltage regulation device's single output can produce a current up to 0.03 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.5 V and no higher than 45 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 25mV and line regulation of 25mV. Its polarity is positive. The maximum dropout voltage is 0.4@20mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

