Infineon Technologies AGTLE4286GHTSA1Linear Regulators
LDO Regulator Pos 5V 0.07A Automotive AEC-Q100 5-Pin SCT-595 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 0.07 | |
| 6 | |
| 42 | |
| 1.1@10mA | |
| 10mV | |
| 10mV | |
| 0.1 | |
| 179K/W | |
| Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Supplier Package | SCT-595 |
| 5 | |
| Lead Shape | Gull-wing |
Use this LDO TLE4286GHTSA1 linear regulator from Infineon Technologies to vary your voltage levels to your desired level. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.8@10mA V. This voltage regulation device's single output can produce a current up to 0.07 A. It only needs a voltage of at least 6 V while not exceeding 42 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 10mV and line regulation of 10mV. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 1.1@10mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

