Infineon Technologies AGTLE4284DV15ATMA1Linear Regulators
LDO Regulator Pos 1.5V 1A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 1.5 | |
| 1 | |
| 2.9 | |
| 40 | |
| 1.2@100mA|1.3@500mA|1.35@800mA|1.4@1A | |
| 22.5mV | |
| 6.25mV | |
| 144K/W | |
| 4K/W | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO TLE4284DV15ATMA1 linear regulator from Infineon Technologies. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA|1.3@1A V. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of -0.3 V with a maximum of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. A load regulation of 6.25mV and line regulation of 22.5mV is necessary for providing a constant voltage level at your output. The maximum dropout voltage is 1.2@100mA|1.3@500mA|1.35@800mA|1.4@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

