Reduced Price
Infineon Technologies AGTLE4276GV50ATMA1Linear Regulators
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 0.4 | |
| 5.5 | |
| 40 | |
| 0.5@250mA | |
| 25mV | |
| 35mV | |
| 100(Max) | |
| 65K/W | |
| 4K/W | |
| Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.4 |
| Package Width | 9.25 |
| Package Length | 10 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 6 | |
| Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO TLE4276GV50ATMA1 linear regulator from Infineon Technologies. Its typical dropout voltage at current is 0.25@250mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.4 A. This will operate at a minimum voltage of 5.5 V and a maximum voltage of 40 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 35mV and line regulation of 25mV you can provide a constant voltage at your output. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is positive. The maximum dropout voltage is 0.5@250mA V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

