Infineon Technologies AGTLE4274V50AKSA2Linear Regulators
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 0.4 | |
| 5.5 | |
| 40 | |
| 0.5@250mA | |
| 25mV | |
| 50mV | |
| 65K/W | |
| 4K/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.25 |
| Package Width | 4.4 |
| Package Length | 10 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

