Infineon Technologies AGTLE4274GSV25HTSA1Linear Regulators

LDO Regulator Pos 2.5V 0.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Stable voltages are always needed for sensitive systems implement this LDO TLE4274GSV25HTSA1 linear regulator from Infineon Technologies. Its typical dropout voltage at current is 0.25@250mA V. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.4 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 50mV and line regulation of 25mV. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 0.5@250mA V. Its polarity is positive.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.