Infineon Technologies AGTLE42702GATMA1Linear Regulators
LDO Regulator Pos 5V 0.65A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.65 | |
| 6 | |
| 42 | |
| 0.7@550mA | |
| 25mV | |
| 50mV | |
| 79K/W | |
| 3K/W | |
| ESD Protection|Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.4 |
| Package Width | 9.25 |
| Package Length | 10 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

