Infineon Technologies AGTLE4267GATMA1Linear Regulators
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.4 | |
| 5.5 | |
| 40 | |
| 0.6@400mA | |
| 50mV | |
| 70K/W | |
| 6K/W | |
| ESD Protection|On-Off Control|Over Voltage Protection|Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 8 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO TLE4267GATMA1 linear regulator from Infineon Technologies. Its typical dropout voltage at current is 0.3@400mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.4 A. By only needing an input voltage of 5.5 V with a maximum of 40 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 50mV is needed for a programmable DC power supply. The maximum dropout voltage is 0.6@400mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

