10-25% Off
Infineon Technologies AGTLE42662GHTMA2Linear Regulators
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 5.5 | |
| 45 | |
| 0.5@100mA | |
| 2.5(Typ) | |
| 30mV | |
| 90mV | |
| 81K/W | |
| 18K/W | |
| Current Limit|Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO TLE42662GHTMA2 linear regulator by Infineon Technologies. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@100mA V. This voltage regulation device's single output can produce a current up to 0.15 A. It only needs a voltage of at least 5.5 V while not exceeding 45 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 90mV and line regulation of 30mV is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its polarity is positive. The maximum dropout voltage is 0.5@100mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

