Infineon Technologies AGTLE42644GHTSA3Linear Regulators
LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 5.5 | |
| 40 | |
| 0.5@100mA | |
| 30mV | |
| 90mV | |
| 0.07 | |
| 139K/W(Typ) | |
| 17K/W(Typ) | |
| Current Limit|Reverse Polarity Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Have the ability to fine and adjust voltages by using this TLE42644GHTSA3 linear regulator manufactured by Infineon Technologies.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

