Infineon Technologies AGTLE42632GSXUMA1Linear Regulators
LDO Regulator Pos 5V 0.18A Automotive 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.18 | |
| 5.5 | |
| 45 | |
| 0.5@150mA | |
| 25mV | |
| 25mV | |
| 1.3 | |
| 174K/W(Typ) | |
| 71K/W(Typ) | |
| Current Limit|Reverse Polarity Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 8 |
| Supplier Package | DSO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

