Infineon Technologies AGTLE4253GSXUMA1Linear Regulators
LDO Regulator Pos -2V to 45V 0.25A Automotive AEC-Q100 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Adjustable|Tracking | |
| -2 to 45 | |
| 0.25 | |
| 3.5 | |
| 40 | |
| 0.6@200mA | |
| 2(Min) | |
| 10mV | |
| 10mV | |
| 0.15 | |
| 150K/W(Typ) | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

