Infineon Technologies AGTLE4251GATMA1Linear Regulators
LDO Regulator Neg/Pos -2V to 45V 0.8A Automotive AEC-Q100 6-Pin(5+Tab) TO-263 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Negative|Positive | |
| ±5 | |
| Adjustable|Tracking | |
| -2 to 45 | |
| 0.8 | |
| 4 | |
| 40 | |
| 0.52@300mA | |
| 25mV | |
| 35mV | |
| 0.002 | |
| 52K/W | |
| 3K/W | |
| Reverse Polarity Protection|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.4 |
| Package Width | 9.25 |
| Package Length | 10 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 6 | |
| Lead Shape | Gull-wing |
Maintain a steady voltage level with this LDO TLE4251GATMA1 linear regulator from Infineon Technologies. Its typical dropout voltage at current is 0.28@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.8 A. Using the part will provide the power your application needs by requiring a voltage only of 4 V and not exceeding a voltage of 40 V. With an adjustable output that has a voltage of -2 to 45 V, this is power management at its best. Users like the load regulation of 35mV and line regulation of 25mV. The maximum dropout voltage is 0.52@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. Its polarity is negative and positive|positive.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

