Infineon Technologies AGTLE42502GHTSA1Linear Regulators
LDO Regulator Pos -1V to 40V 0.05A Automotive AEC-Q100 5-Pin SCT-595 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±5 | |
| Adjustable|Tracking | |
| -1 to 40 | |
| 0.05 | |
| 4 | |
| 40 | |
| 0.3@10mA | |
| 10mV | |
| 15mV | |
| 0.02 | |
| 217K/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Supplier Package | SCT-595 |
| 5 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO TLE42502GHTSA1 linear regulator from Infineon Technologies. Its typical dropout voltage at current is 0.1@10mA V. This voltage regulation device's single output can produce a current up to 0.05 A. Use this part at voltages between 4 V and 40 V. With an adjustable output that has a voltage of -1 to 40 V, this is power management at its best. At a load regulation of 15mV and line regulation of 10mV a constant current can be produced at the output of your circuit. Its polarity is negative and positive|positive. This voltage regulation device has an operating temperature range of -40 °C to 150 °C. The maximum dropout voltage is 0.3@10mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

