Infineon Technologies AGTLE4207GXUMA2Motor Controller and Driver ICs
Dual Half Bridge Motor Driver 14-Pin DSO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| DC Motor | |
| Dual Half Bridge | |
| 0.8 | |
| 5 | |
| 5 to 18 | |
| 18 | |
| 50 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 4 mm |
| Package Length | 8.75 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 14 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

