| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Series | |
| 1% | |
| 35ppm/°C(Typ) | |
| 2 to 20 | |
| 40 | |
| 20(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.34(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

