| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Series | |
| 35ppm/°C(Typ) | |
| 2 to 20 | |
| 40 | |
| 20(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this TLE2426IDR voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 2 to 20 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. This voltage reference circuit supports series topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 35ppm/°C(Typ). This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

