| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Series | |
| 35ppm/°C(Typ) | |
| 2 to 20 | |
| 40 | |
| 20(Typ) | |
| 0 | |
| 70 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.34(Max) |
| Package Width | 4.19(Max) |
| Package Length | 5.21(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Even in the event of large power supply variations, this TLE2426CLP voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 40 V, making it easy to control the power in your circuit. With an output that has a voltage of 2 to 20 V, this is power management at its best. This voltage reference circuit supports series topology. This product comes packaged in bulk, so the parts will be stored loosely. It runs with a maximum temperature coefficient of 35ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

