| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| 2.6@±5V | |
| ±3.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.000001(Typ)@±5V | |
| 0.000003@±5V | |
| 0.004@±5V@-40C to 85C | |
| 0.325@±5V | |
| 80(Max) | |
| Dual | |
| 725 | |
| 10@±5V | |
| 59@±5V | |
| 98.06 | |
| 0.001@±5V | |
| 65 | |
| 65 to 70 | |
| 5.8 | |
| 10000 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

