| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Wideband Amplifier |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 1.5@5V |
| Minimum Single Supply Voltage (V) | 4 |
| Maximum Single Supply Voltage (V) | 44 |
| Minimum Dual Supply Voltage (V) | ±2 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±22 |
| Maximum Input Offset Current (uA) | 0.1@5V |
| Maximum Input Bias Current (uA) | 2@5V |
| Maximum Quiescent Current (mA) | 8.8@5V |
| Typical Output Current (mA) | 80(Max) |
| Power Supply Type | Single|Dual |
| Typical Slew Rate (V/us) | 45@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 15@5V |
| Typical Voltage Gain (dB) | 106.85 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 1.92@5V |
| Minimum CMRR (dB) | 85 |
| Minimum CMRR Range (dB) | 85 to 90 |
| Typical Gain Bandwidth Product (MHz) | 5.8 |
| Typical Settling Time (ns) | 990 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 6.35(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 10 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| Pin Count | 10 |
| Lead Shape | Flat |