| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 1.4@5V | |
| 4 | |
| 44 | |
| ±2 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±22 | |
| 0.1@5V | |
| 0.8@5V | |
| 2@5V | |
| 4.4@5V | |
| 80(Max) | |
| Single|Dual | |
| 45@5V | |
| 15@5V | |
| 106.85 | |
| 1.92@5V | |
| 85 | |
| 85 to 90 | |
| 5.8 | |
| 220 | |
| No | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

