| Compliant | |
| EAR99 | |
| Obsolete | |
| TLE2082ACD | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 2 | |
| 5um | |
| 4@±5V | |
| ±2.25 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±19 | |
| 0.1@±5V | |
| 0.175@±5V | |
| 3.9@±5V | |
| 80(Max) | |
| Dual | |
| 725 | |
| 35@±5V | |
| 28@±5V | |
| 106 | |
| 0.0028@±5V | |
| 70 | |
| 70 to 71 | |
| 9.4 | |
| 400 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
With this general purpose amplifier TLE2082ACD OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2.25 V and maximum of ±19 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bifet technology. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

