| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| 6@±5V | |
| ±2.25 | |
| ±5|±9|±12|±15|±18|±3 | |
| ±19 | |
| 0.1@±5V | |
| 0.015@±5V | |
| 0.175@±5V | |
| 2.2@±5V | |
| 80(Max) | |
| 80 | |
| Dual | |
| 1000 | |
| 35@±5V | |
| 28@±5V | |
| 106 | |
| 0.0028@±5V | |
| 70 | |
| 70 to 71 | |
| 9.4 | |
| 400 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier TLE2081CP OP amp from Texas Instruments. Its maximum power dissipation is 1000 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2.25 V and maximum of ±19 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses dual power supplies. It has a single channel per chip. This device utilizes bifet technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

