| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| 4@±5V | |
| ±2.25 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±19 | |
| 0.0001@±5V | |
| 0.000175@±5V | |
| 80(Max) | |
| Dual | |
| 35@±5V | |
| 48@±5V | |
| 106 | |
| 0.0028@±5V | |
| 70 | |
| 70 to 71 | |
| 9.4 | |
| 400 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

