| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 4@±5V | |
| ±2.25 | |
| ±5|±15 | |
| ±19 | |
| 0.0001@±5V | |
| 0.000175@±5V | |
| 80(Max) | |
| Dual | |
| 35@±5V | |
| 48@±5V | |
| 106 | |
| 0.0028@±5V | |
| 70 | |
| 70 to 71 | |
| 9.4 | |
| 400 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Amplify signals with this simple general purpose amplifier TLE2071IP OP amp from Texas Instruments. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2.25 V and maximum of ±19 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies. This device is made with bifet technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

