| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | High Output Current Amplifier |
| Manufacturer Type | High Output Current Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 2.6@±5V |
| Minimum Dual Supply Voltage (V) | ±3.5 |
| Typical Dual Supply Voltage (V) | ±9|±12|±15|±5 |
| Maximum Dual Supply Voltage (V) | ±18 |
| Maximum Input Offset Current (uA) | 0.015@±5V@-55C to 125C |
| Typical Input Bias Current (uA) | 0.000003@±5V |
| Maximum Input Bias Current (uA) | 0.03@±5V@-55C to 125C |
| Maximum Quiescent Current (mA) | 0.325@±5V |
| Typical Output Current (mA) | 80(Max) |
| Power Supply Type | Dual |
| Typical Slew Rate (V/us) | 4@±5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 59@±5V |
| Typical Voltage Gain (dB) | 107.04 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.001@±5V |
| Minimum CMRR (dB) | 65 |
| Minimum CMRR Range (dB) | 65 to 70 |
| Typical Gain Bandwidth Product (MHz) | 1.8 |
| Typical Settling Time (ns) | 10000 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| Pin Count | 20 |
| Lead Shape | No Lead |