| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 1 | |
| 2.6@±5V | |
| ±3.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.0008@±5V@0C to 70C | |
| 0.000003@±5V | |
| 0.002@±5V@0C to 70C | |
| 0.325@±5V | |
| 80(Max) | |
| Dual | |
| 4@±5V | |
| 59@±5V | |
| 107.04 | |
| 0.001@±5V | |
| 65 | |
| 65 to 70 | |
| 1.8 | |
| 10000 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 9.59 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

