| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| 0.1@±15V | |
| ±4 | |
| ±5|±9|±12|±15|±18 | |
| ±19 | |
| 0.09@±15V | |
| 0.09@±15V | |
| 5.3@±15V | |
| 50(Max) | |
| Dual | |
| 725 | |
| 7.5@±15V | |
| 3.3@±15V | |
| 153.06 | |
| 10@±15V | |
| 100 | |
| 95 to 105 | |
| 50 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

