| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 4 | |
| 0.6@5V | |
| 4 | |
| 40 | |
| ±2 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.006@5V | |
| 0.07@5V | |
| 1.2@5V | |
| 40(Max) | |
| Single|Dual | |
| 1375 | |
| 0.5@5V | |
| 21@5V | |
| 123.52 | |
| 0.1@5V | |
| 85 | |
| 85 to 90 | |
| 1.7 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.62(Max) mm |
| Package Length | 19.94(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
The general purpose amplifier TLE2024BMJB OP amp from Texas Instruments is essential for building signal processing circuits, control circuits, and instrumentation. Its maximum power dissipation is 1375 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a temperature range of -55 °C to 125 °C. This device utilizes bicom technology. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

