| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 4 | |
| 0.6@5V | |
| 4 | |
| 40 | |
| ±2 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.006@5V | |
| 0.07@5V | |
| 1.2@5V | |
| 40(Max) | |
| Single|Dual | |
| 1375 | |
| 0.5@5V | |
| 21@5V | |
| 123.52 | |
| 0.1@5V | |
| 85 | |
| 85 to 90 | |
| 1.7 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.62(Max) mm |
| Package Length | 19.94(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
Increase functionality to your control circuit with this general purpose amplifier TLE2024BMJ OP amp from Texas Instruments. Its maximum power dissipation is 1375 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a temperature range of -55 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes bicom technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

