| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 4 | |
| 0.85@5V | |
| 4 | |
| 40 | |
| ±2 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.006@5V | |
| 0.07@5V | |
| 1.2@5V | |
| 40(Max) | |
| Single|Dual | |
| 0.5@5V | |
| 21@5V | |
| 123.52 | |
| 0.1@5V | |
| 82 | |
| 80 to 85 | |
| 1.7 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier TLE2024AQDWREP OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes bifet technology. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

