| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 2 | |
| 0.6@5V | |
| 3 | |
| 15.5 | |
| ±1.5 | |
| ±3|±5 | |
| ±7.75 | |
| 0.006@5V | |
| 0.07@5V | |
| 0.6@5V | |
| 30(Max) | |
| Single|Dual | |
| 725 | |
| 0.65@5V | |
| 21@5V | |
| 123.52 | |
| 0.1@5V | |
| 100 | |
| 85 | |
| 85 to 90 | |
| 1.7 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier TLE2022CDR OP amp from Texas Instruments. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses one or two power supplies. This device is made with bicom technology. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

