| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| 0.3@5V | |
| 4 | |
| 40 | |
| ±2 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.006@5V | |
| 0.07@5V | |
| 20(Max) | |
| Single|Dual | |
| 725 | |
| 0.5@5V | |
| 21@5V | |
| 123.52 | |
| 0.09@5V | |
| 85 | |
| 85 to 90 | |
| 1.2 | |
| No | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

