SamtecTLE-125-01-G-DV-AConnector Headers and PCB Receptacles
Conn Socket Strip SKT 50 POS 2mm Solder ST Bottom Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3.2/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 50 | |
| 5.56 | |
| 4.5 | |
| Surface Mount |
Samtec brings you their socket strip TLE-125-01-G-DV-A header connector, an important safety tool for protecting your electronic components from accidental damage. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 2 mm. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. TLE-125-01-G-DV-A is housed in black liquid crystal polymer. It uses the solder termination method. This product is 50 mm long, 4.5 mm tall and 5.51 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

