Taiwan SemiconductorTLD8S43CAHTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 43V 6.6KW 2-Pin(1+Tab) DO-218AB Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 47.8 | |
| 69.4 | |
| 43 | |
| 95.1 | |
| 10 | |
| 5 | |
| 6600 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.9(Max) |
| Package Width | 8.7(Max) |
| Package Length | 13.7(Max) |
| PCB changed | 1 |
| Tab | Tab |
| Supplier Package | DO-218AB |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

