Taiwan SemiconductorTLD6S12AHTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 12V 4.6KW 2-Pin(1+Tab) DO-218AB T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 13.3 | |
| 19.9 | |
| 12 | |
| 1.9 | |
| 600 | |
| 231 | |
| 10 | |
| 5 | |
| 4600 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.9(Max) |
| Package Width | 8.7(Max) |
| Package Length | 13.7(Max) |
| PCB changed | 1 |
| Tab | Tab |
| Standard Package Name | DO |
| Supplier Package | DO-218AB |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

