Infineon Technologies AGTLD23623ETXUMA1LED Drivers
LED Driver 9 Segment 16-Pin TFDSO EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 9 | |
| 5.5 | |
| 18 | |
| 9|12|15 | |
| -0.3 to 40 | |
| 1500 | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 2.8 |
| Package Length | 4.4 |
| PCB changed | 16 |
| Supplier Package | TFDSO EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

