Infineon Technologies AGTLD2310ELXUMA1LED Drivers
LED Driver 9 Segment Automotive AEC-Q100 14-Pin SSOP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| TLD2310ELXUMA1 | |
| Automotive | Yes |
| PPAP | Unknown |
| 9 | |
| 5.5 | |
| 40 | |
| 9|12|15|18|24 | |
| -1 to 40 | |
| 120 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP EP |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

