| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.2 | |
| Active Low | |
| 2.86 | |
| 2.93 | |
| 3 | |
| 2 | |
| 6 | |
| 16 | |
| 1050 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 7.11(Max) |
| Package Length | 10.16(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 8 | |
| Lead Shape | Through Hole |
Protect your sensitive components from overvoltages or undervoltage situations with this supply voltage supervisory TLC7733MJG voltage monitor IC from Texas Instruments. This device has a maximum power dissipation of 1050 mW. Its maximum power dissipation is 1050 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage supervisor IC has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.86 V and a maximum of 3 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

