| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.2 | |
| Active Low | |
| 2.86 | |
| 2.93 | |
| 3 | |
| 2 | |
| 6 | |
| 16 | |
| 525 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
This supply voltage supervisory TLC7733IPWR voltage monitor IC from Texas Instruments protects your sensitive components from hazardous conditions. This device has a maximum power dissipation of 525 mW. Its maximum power dissipation is 525 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.86 V and a maximum of 3 V. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

